896-050-522-201

Heilind Number:EDA896-050-522-201
Manufacturer:EDAC
Manufacturer Number:896-050-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-522-201

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are designed for durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for your PCBs. The straight mount orientation and 50 positions provide flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for high-performance applications. Elevate your connection game with these essential components.