896-050-522-202

Heilind Number:EDA896-050-522-202
Manufacturer:EDAC
Manufacturer Number:896-050-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-522-202

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Engineered for superior performance in demanding environments, they boast a sleek black design and a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of precision-crafted Copper Alloy contacts, these connectors offer reliable power delivery at 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they ensure seamless integration on your board. With a total of 50 positions, these connectors provide ample room for your circuitry. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Step up your connectivity game with these essential board-to-board connectors.