896-050-522-203

Heilind Number:EDA896-050-522-203
Manufacturer:EDAC
Manufacturer Number:896-050-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-522-203

Detailed Description

Enhancing connectivity in high-temperature environments, these Card Edge Connectors offer reliable performance with a 3A amperage rating. Designed for durability, the housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring robustness even in challenging conditions. With two rows and a total of 50 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, these connectors operate seamlessly in temperatures ranging from -40 to 105 °C, making them an essential component for various PCB applications.