896-050-522-207

Heilind Number:EDA896-050-522-207
Manufacturer:EDAC
Manufacturer Number:896-050-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-522-207

Detailed Description

Elevate your connectivity standards with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3 A, they provide reliable power transmission for your electronic devices. Boasting two rows of contacts made from high-quality Copper Alloy, they ensure seamless data transfer. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 50 positions offer ample room for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Whether you're working on industrial machinery or intricate electronic systems, our Card Edge Connectors guarantee efficient and secure board-to-board connections. Upgrade your setup today and experience enhanced performance like never before.