896-050-522-212

Heilind Number:EDA896-050-522-212
Manufacturer:EDAC
Manufacturer Number:896-050-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-522-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a robust amperage rating of 3 A, they ensure reliable power transmission in even the most demanding applications. Featuring two rows of high-quality Copper Alloy contacts, a pitch of .125 inches, and a row spacing of .2 inches, they offer seamless integration and superior conductivity. With 50 positions available, you can easily accommodate multiple connections on your PCB. The straight mount orientation adds versatility to their installation, while their wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.