896-050-522-604

Heilind Number:EDA896-050-522-604
Manufacturer:EDAC
Manufacturer Number:896-050-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-522-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a single row layout with 50 positions for seamless integration. With a durable housing constructed from UL 94V-0 Polyphenylene Sulfide and contact material made of Copper Alloy, they ensure reliable conductivity even in high-temperature environments. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality connectors.