896-050-522-607

Heilind Number:EDA896-050-522-607
Manufacturer:EDAC
Manufacturer Number:896-050-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-522-607

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of copper alloy contacts, they offer seamless power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise and reliable connections across 50 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB connectivity with these high-quality connectors, perfect for board-to-board connections in industrial and electronic devices. Trust in our commitment to delivering top-notch products for your connectivity solutions.