896-050-522-608

Heilind Number:EDA896-050-522-608
Manufacturer:EDAC
Manufacturer Number:896-050-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-522-608

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors ensure seamless power delivery with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. Featuring a single row layout with 50 positions, they offer reliable and efficient board-to-board PCB connections. The copper alloy contact material and .125-inch pitch further enhance conductivity. With a straight mount orientation and wide operating temperature range from -40 to 105 °C, they are suitable for a variety of applications. Upgrade your PCB setup with these premium connectors for superior performance and longevity.