896-050-522-804

Heilind Number:EDA896-050-522-804
Manufacturer:EDAC
Manufacturer Number:896-050-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-522-804

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed to withstand extreme temperatures, these connectors ensure reliable performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, they not only look great but also offer superior durability. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, they provide secure and efficient connectivity. With 50 positions available, you have plenty of room for all your connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in any situation. Perfect for a wide range of applications, these connectors are a must-have for any electronics project.