896-050-526-104

Heilind Number:EDA896-050-526-104
Manufacturer:EDAC
Manufacturer Number:896-050-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-526-104

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 50 positions, they offer seamless board-to-board connectivity. Crafted with precision, the contact material is copper alloy, ensuring reliable power transmission with an amperage of 3A. The .125-inch pitch and .2-inch row spacing make for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and commercial applications. Trust in our commitment to quality and innovation in every aspect of our product line.