896-050-526-108

Heilind Number:EDA896-050-526-108
Manufacturer:EDAC
Manufacturer Number:896-050-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-526-108

Detailed Description

Enhance your high-temperature PCB assembly with these sleek and reliable Card Edge Connectors. Designed for seamless board-to-board connectivity, they feature a single row with 50 positions, ensuring efficient data transmission. With a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, they guarantee optimal performance even in challenging environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, these connectors are perfect for demanding industrial applications. Upgrade your setup with these black connectors and experience seamless connectivity like never before.