896-050-526-207

Heilind Number:EDA896-050-526-207
Manufacturer:EDAC
Manufacturer Number:896-050-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-526-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your PCB assemblies. Featuring 50 positions and a straight mount orientation, they provide ample connectivity options with easy installation. Operable in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications where reliability is paramount. Upgrade your systems with our high-temp Card Edge Connectors and experience enhanced performance like never before.