896-050-526-602

Heilind Number:EDA896-050-526-602
Manufacturer:EDAC
Manufacturer Number:896-050-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-526-602

Detailed Description

Introducing our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a sleek black design, these connectors are essential for secure board-to-board connections. With an amperage rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and flame resistance. The single-row design with 50 positions offers seamless integration, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is achieved. Mountable in a straight orientation, they provide versatility in installation. Operating within a wide temperature range of -40 to 105°C, these connectors are ideal for various applications in electronic systems. Trust in our connectors for exceptional quality and performance.