896-050-526-612

Heilind Number:EDA896-050-526-612
Manufacturer:EDAC
Manufacturer Number:896-050-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-526-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast an amperage of 3 A and a housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row configuration and 50 positions, they offer seamless integration for your electronic assemblies. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a variety of applications, these connectors feature a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your connection solutions with this essential component.