896-050-526-802

Heilind Number:EDA896-050-526-802
Manufacturer:EDAC
Manufacturer Number:896-050-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-526-802

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 50 positions, they offer seamless connectivity for your PCBs. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating at temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for board-to-board connections, they guarantee secure and stable linkages in your electronic systems. Upgrade your setup with these top-of-the-line connectors and experience enhanced functionality and performance.