896-050-526-803

Heilind Number:EDA896-050-526-803
Manufacturer:EDAC
Manufacturer Number:896-050-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-526-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 50 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your printed circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Perfect for various applications, these connectors provide a straightforward straight mount orientation, facilitating easy installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.