896-050-526-812

Heilind Number:EDA896-050-526-812
Manufacturer:EDAC
Manufacturer Number:896-050-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-526-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in extreme conditions. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer both style and reliability. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transmission. With 50 positions available, you have ample room for your connections. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications. Elevate your connectivity with these high-quality Card Edge Connectors.