896-050-540-102

Heilind Number:EDA896-050-540-102
Manufacturer:EDAC
Manufacturer Number:896-050-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors are a reliable choice for demanding applications. With a sleek black finish and precision-engineered housing made of UL 94V-0 Polyphenylene Sulfide, they not only offer durability but also meet stringent safety standards. Featuring a single row design with 50 positions, copper alloy contacts, and a pitch of .125 inches, they ensure seamless data transmission. The straight mount orientation and compact .2-inch row spacing make them easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and commercial projects. Elevate your connectivity game with our High Temp Card Edge Connectors.