896-050-540-107

Heilind Number:EDA896-050-540-107
Manufacturer:EDAC
Manufacturer Number:896-050-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-107

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row configuration with 50 positions for seamless board-to-board communication. The UL 94V-0 Polyphenylene Sulfide housing ensures robust durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, installation is precise and secure. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with our High Temp Card Edge Connectors.