896-050-540-108

Heilind Number:EDA896-050-540-108
Manufacturer:EDAC
Manufacturer Number:896-050-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for peak performance, these connectors boast a sleek black design and offer a reliable amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety in any application. With a single row layout and 50 positions, they provide seamless board-to-board connections. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of environments, these connectors operate flawlessly within a temperature range of -40 to 105°C. Perfect for demanding industries, they offer uncompromising quality and performance. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for peak performance, these connectors boast a sleek black design and offer a reliable amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety in any application. With a single row layout and 50 positions, they provide seamless board-to-board connections. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of environments, these connectors operate flawlessly within a temperature range of -40 to 105°C. Perfect for demanding industries, they offer uncompromising quality and performance.