896-050-540-112

Heilind Number:EDA896-050-540-112
Manufacturer:EDAC
Manufacturer Number:896-050-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-112

Detailed Description

Discover our high-temp card edge connectors, designed for reliable and efficient PCB connections. Featuring a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure durability and safety in any application. With a single row layout and 50 positions, they offer ample connectivity options for your boards. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating ensures stable power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Mount them easily in a straight orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Elevate your PCB connectivity with these high-performance card edge connectors.