896-050-540-201

Heilind Number:EDA896-050-540-201
Manufacturer:EDAC
Manufacturer Number:896-050-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are constructed from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a current rating of 3 A, they ensure reliable power transmission. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless board-to-board connectivity. The straight mount orientation and 50 positions provide versatility in installation. Plus, with an impressive operating temperature range of -40 to 105°C, these connectors are ideal for even the most demanding environments. Elevate your PCB connections with these high-quality and high-performance components.