896-050-540-202

Heilind Number:EDA896-050-540-202
Manufacturer:EDAC
Manufacturer Number:896-050-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-202

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they offer seamless power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they facilitate efficient PCB integration. With 50 positions available, these connectors allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal functionality even in extreme conditions. Perfect for high-temp applications, these connectors are a must-have for any electronic setup requiring robust and dependable board-to-board connections. Elevate your PCB design with our cutting-edge Card Edge Connectors.