896-050-540-204

Heilind Number:EDA896-050-540-204
Manufacturer:EDAC
Manufacturer Number:896-050-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, capable of handling up to 3 A of current. With a pitch of .125 inches and two rows of 50 positions, they provide efficient board-to-board connections. The straight mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors ensure consistent performance in demanding industrial settings. Upgrade your PCB assembly with these robust and versatile components.