896-050-540-208

Heilind Number:EDA896-050-540-208
Manufacturer:EDAC
Manufacturer Number:896-050-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 50 positions, they offer ample connectivity options for your projects. Crafted with durable copper alloy contacts and boasting a 3A amperage rating, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds convenience. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for industrial applications. Elevate your PCB connectivity with our premium card edge connectors.