896-050-540-602

Heilind Number:EDA896-050-540-602
Manufacturer:EDAC
Manufacturer Number:896-050-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row of 50 positions and a pitch of .125 inches, they offer seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, rated for up to 3A. Perfect for a variety of applications, these connectors provide a secure and stable mounting orientation, with a row spacing of .2 inches. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly toolkit.