896-050-540-604

Heilind Number:EDA896-050-540-604
Manufacturer:EDAC
Manufacturer Number:896-050-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed to meet the most demanding industrial requirements, these connectors boast a sleek black finish and feature a single row layout with 50 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee exceptional durability and conductivity even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your PCB interconnection needs. Suitable for a variety of applications, they excel in both performance and longevity. Elevate your connectivity standards with these high-quality Card Edge Connectors.