896-050-540-608

Heilind Number:EDA896-050-540-608
Manufacturer:EDAC
Manufacturer Number:896-050-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-608

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in extreme environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and compliance with stringent safety standards. With a single row configuration and 50 positions, they offer seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches provide efficient signal transmission. Designed for straight mount orientation, they are perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your PCB assemblies with these high-quality connectors, a vital component for ensuring the smooth functioning of your electronic devices.