896-050-540-803

Heilind Number:EDA896-050-540-803
Manufacturer:EDAC
Manufacturer Number:896-050-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With two rows of copper alloy contacts offering a 3A amperage, they guarantee reliable power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they facilitate precise alignment on your board. With 50 positions available, these connectors support complex PCB layouts. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your PCB design with these high-performance connectors.