896-050-540-804

Heilind Number:EDA896-050-540-804
Manufacturer:EDAC
Manufacturer Number:896-050-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-804

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless and efficient board-to-board connections. Boasting a straight mount orientation and accommodating 50 positions, they are ideal for a wide range of applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors guarantee reliability and longevity. Upgrade your PCB setups with these high-performance connectors and experience seamless connectivity like never before.