896-050-540-808

Heilind Number:EDA896-050-540-808
Manufacturer:EDAC
Manufacturer Number:896-050-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-808

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable connections in demanding environments. Engineered for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in high temperatures. With a current rating of 3 A, they offer efficient power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide secure and stable connections for up to 50 positions. Whether for industrial or commercial applications, these connectors are built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Trust in the quality and performance of our Card Edge Connectors for your PCB connectivity needs.