896-050-540-812

Heilind Number:EDA896-050-540-812
Manufacturer:EDAC
Manufacturer Number:896-050-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-540-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With two rows and fifty positions, they provide ample connectivity options for your PCB needs. The straight mount orientation offers easy installation, making them ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding industrial environments. Elevate your connectivity solutions with these high-performance connectors.