896-050-541-101

Heilind Number:EDA896-050-541-101
Manufacturer:EDAC
Manufacturer Number:896-050-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-541-101

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for exceptional heat resistance. With a single row configuration and 50 positions, they offer seamless board-to-board connections. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications where reliability is paramount. Upgrade your PCB setup with these essential connectors, a vital component in maintaining seamless electronic connections.