896-050-541-104

Heilind Number:EDA896-050-541-104
Manufacturer:EDAC
Manufacturer Number:896-050-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-541-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power delivery with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer superior durability and safety. Featuring a single row configuration with 50 positions and a pitch of .125 inches, they facilitate efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a wide operating temperature range of -40 to 105°C, these connectors are suitable for a variety of applications. Trust in our black-colored Card Edge Connectors for seamless and secure connectivity in your projects.