896-050-541-108

Heilind Number:EDA896-050-541-108
Manufacturer:EDAC
Manufacturer Number:896-050-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-541-108

Detailed Description

Enhance the reliability of your high-temperature applications with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 50 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and efficient conductivity. With an amperage rating of 3A and a pitch of .125 inches, they meet the demands of various electronic systems. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are ideal for industrial and commercial use. Trust in the quality and performance of our Card Edge Connectors for your next project.