896-050-541-112

Heilind Number:EDA896-050-541-112
Manufacturer:EDAC
Manufacturer Number:896-050-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-541-112

Detailed Description

Enhance your high-temperature connectivity needs with our Black High Temp Card Edge Connectors. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure durable performance, even in demanding environments. Featuring a single row design with 50 positions and a pitch of .125 inches, they offer precise and efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB setups with these straight-mount orientation connectors, providing both functionality and longevity. Available in black, they are not only high-performing but also visually sleek, making them a valuable addition to any project. Trust in our connectors to deliver dependable and efficient performance, meeting your connectivity requirements with ease.