896-050-541-201

Heilind Number:EDA896-050-541-201
Manufacturer:EDAC
Manufacturer Number:896-050-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for superior performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability in high-temperature environments. With a double row configuration and a total of 50 positions, they offer ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable signal transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your circuit board setup with our straight mount orientation connectors, guaranteed to meet your connectivity needs with uncompromising quality and performance.