896-050-541-203

Heilind Number:EDA896-050-541-203
Manufacturer:EDAC
Manufacturer Number:896-050-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-541-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in high-performance applications. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a current rating of 3 A and two rows of copper alloy contacts, they provide efficient power delivery and signal transmission. The .125-inch pitch and .2-inch row spacing, combined with 50 positions, offer ample connectivity options for your project. Whether you require straight or right-angle mounting, these connectors deliver versatility without compromising on performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial applications. Trust in our expertise to elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.