896-050-541-207

Heilind Number:EDA896-050-541-207
Manufacturer:EDAC
Manufacturer Number:896-050-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-541-207

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, you can easily achieve secure connections on your PCB. The straight mount orientation and 50 positions provide versatility in your design layout. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Elevate your PCB connectivity with this essential component.