896-050-541-603

Heilind Number:EDA896-050-541-603
Manufacturer:EDAC
Manufacturer Number:896-050-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-541-603

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless PCB connectivity. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row configuration and a total of 50 positions, they offer ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. These connectors are suitable for straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making them ideal for various applications in industrial settings. Trust in our connectors for robust and secure board-to-board connections.