896-050-541-604

Heilind Number:EDA896-050-541-604
Manufacturer:EDAC
Manufacturer Number:896-050-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-541-604

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors. Designed to withstand extreme conditions, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With a single row of 50 positions and a pitch of .125 inches, they provide seamless board-to-board connectivity. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding environments where reliability is paramount. Upgrade your PCB connections with these high-quality connectors.