896-050-541-607

Heilind Number:EDA896-050-541-607
Manufacturer:EDAC
Manufacturer Number:896-050-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-541-607

Detailed Description

Enhance your high-temperature electronic applications with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row of 50 positions, with a pitch of .125 inches and a row spacing of .2 inches. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure secure and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. With a straight mount orientation, they offer easy installation onto your PCBs. Elevate your connectivity solutions with these rugged and dependable Card Edge Connectors.