896-050-541-608

Heilind Number:EDA896-050-541-608
Manufacturer:EDAC
Manufacturer Number:896-050-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-541-608

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration and 50 positions, they offer versatile compatibility for your PCB connections. The copper alloy contact material and .125-inch pitch guarantee reliable conductivity, while the 3A amperage rating accommodates high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Trust in our quality engineering for your board-to-board PCB connections.