896-050-541-802

Heilind Number:EDA896-050-541-802
Manufacturer:EDAC
Manufacturer Number:896-050-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-541-802

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for impeccable performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a black finish and sleek design, they not only deliver on functionality but also on aesthetics. Offering a total of 50 positions across 2 rows, they provide ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our Card Edge Connectors to meet and exceed your connectivity needs, whether in industrial machinery, automotive systems, or telecommunications equipment. Elevate your PCB assembly with the ultimate in performance and quality.