896-050-541-804

Heilind Number:EDA896-050-541-804
Manufacturer:EDAC
Manufacturer Number:896-050-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-541-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for reliability, they boast a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for 50 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for high-performance applications. Elevate your board-to-board connections with this essential component.