896-050-541-812

Heilind Number:EDA896-050-541-812
Manufacturer:EDAC
Manufacturer Number:896-050-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-541-812

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust copper alloy contact material and a 3A amperage rating, they ensure efficient power transmission. The dual-row configuration with 50 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where durability and performance are paramount. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.