896-050-555-201

Heilind Number:EDA896-050-555-201
Manufacturer:EDAC
Manufacturer Number:896-050-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-555-201

Detailed Description

Elevate your high-temp PCB connections with our Black Card Edge Connectors. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in extreme conditions. With a 3A amperage capacity, they provide robust power delivery for your applications. The Copper Alloy contact material guarantees excellent conductivity, while the dual-row design with 50 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our top-quality connectors to keep your systems running smoothly.