896-050-555-207

Heilind Number:EDA896-050-555-207
Manufacturer:EDAC
Manufacturer Number:896-050-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-555-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Boasting a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing, these connectors are optimized for durability and performance. With a 3 A amperage capacity, they ensure reliable power transmission for your electronic devices. Featuring two rows and 50 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise and secure connections. Suitable for a wide range of applications, these connectors are designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with these top-of-the-line connectors for seamless board-to-board connectivity.