896-050-555-212

Heilind Number:EDA896-050-555-212
Manufacturer:EDAC
Manufacturer Number:896-050-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-555-212

Detailed Description

Discover our high temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 50 positions, they ensure secure and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your PCB connectivity with these high-quality connectors.