896-050-555-802

Heilind Number:EDA896-050-555-802
Manufacturer:EDAC
Manufacturer Number:896-050-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-555-802

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and seamless board-to-board connections in industrial settings. With a black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety even in high-temperature environments. Featuring two rows of precision-machined copper alloy contacts, each with a pitch of .125 inches and spacing of .2 inches, they offer a total of 50 positions for secure connectivity. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are built to withstand harsh conditions while maintaining optimal performance. Perfect for a variety of applications, they are the ideal choice for your PCB connectivity needs.